550bar Lever-Operated Grease Gun, 400 cm³
- RS Stock No.:
- 616-592
- Mfr. Part No.:
- 1750 500
- Brand:
- BETA
N
Subtotal (1 unit)*
$84.60
(exc. GST)
$97.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.60 |
*price indicative
- RS Stock No.:
- 616-592
- Mfr. Part No.:
- 1750 500
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Capacity | 400 cm³ | |
| Pressure Range | 550bar | |
| Coupling Type | Pointed | |
| Maximum Pressure | 550bar | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Capacity 400 cm³ | ||
Pressure Range 550bar | ||
Coupling Type Pointed | ||
Maximum Pressure 550bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The BETA Lever-operated grease gun is a high-pressure lubrication tool designed for efficient grease application in industrial, automotive and maintenance settings. Built with a die-cast aluminium pump body and check valve, it ensures reliable performance and durability.
Die cast aluminium pump body with integrated check valve
Swivel fitting to prevent hose choking
Compatible with cartridges or bulk grease
Swivel fitting to prevent hose choking
Compatible with cartridges or bulk grease
