- RS Stock No.:
- 768-9203
- Mfr. Part No.:
- S0945750
- Brand:
- Sharpie
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
![presentation](https://media.rs-online.com/t_thumb100/F7689196-01.jpg)
![presentation](https://media.rs-online.com/t_thumb100/F7689206-01.jpg)
![presentation](https://media.rs-online.com/t_thumb100/R7454055-01.jpg)
![presentation](https://media.rs-online.com/t_thumb100/F7689212-01.jpg)
- RS Stock No.:
- 768-9203
- Mfr. Part No.:
- S0945750
- Brand:
- Sharpie
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Sharpie Permanent Marker with Small Metal Barrel (Bullet)
Permanent marker with metal barrel Durable blocked bullet tip for heavy use Marks on most surfaces even wet and oily
Xylene and Toluene-free
Plastic cap with pocket clip
Easy to cap/uncap
Line width 1mm
Plastic cap with pocket clip
Easy to cap/uncap
Line width 1mm
Specifications
Attribute | Value |
---|---|
Marker Type | Permanent Marker |
Tip Size | Fine |
Ink Colour | Green |
Tip Shape | Bullet Tip |