Tesa 04163-00178-92 Black Masking Tape 15mm x 33m
- RS Stock No.:
- 529-174
- Mfr. Part No.:
- 04163-00178-92
- Brand:
- Tesa
N
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$18.02
(exc. GST)
$20.72
(inc. GST)
- RS Stock No.:
- 529-174
- Mfr. Part No.:
- 04163-00178-92
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Soft PVC | |
| Adhesive Material | Acrylic | |
| Width | 15mm | |
| Length | 33m | |
| Series | 4163 | |
| Model Number | 04163-00178-92 | |
| Thickness | 0.126mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Soft PVC | ||
Adhesive Material Acrylic | ||
Width 15mm | ||
Length 33m | ||
Series 4163 | ||
Model Number 04163-00178-92 | ||
Thickness 0.126mm | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Premium Soft PVC Multipurpose Tape is a specially formulated soft PVC tape with good film flexibility and an UV- and weathering-stable acrylic adhesive. It is universally applicable, though it is exceptionally qualified for applications in electric installation work, repairing, splicing, or bundling. The PVC-backing makes for high durability strength, and the acrylic adhesive ensures a high adhesion to various surfaces.
Flame retardant
Flexible soft PVC backing for excellent conformability
Good adhesion to a wide variety of surfaces
It conforms to US safety standard 302
Flexible soft PVC backing for excellent conformability
Good adhesion to a wide variety of surfaces
It conforms to US safety standard 302
Related links
- Tesa 04163-00178-92 Black Masking Tape 15mm x 33m
- Tesa 04163-00178-92 Masking Tape 15mm x 33m
- Tesa 4163 White Soft PVC Electrical Insulation Tape, 15mm x 33m
- Tesa 4163 Blue Soft PVC Electrical Insulation Tape, 15mm x 33m
- Tesa 4163 Yellow Soft PVC Electrical Insulation Tape, 15mm x 33m
- Tesa 4163 Grey Soft PVC Electrical Insulation Tape, 15mm x 33m
- Tesa 04309-00010-01 Beige Masking Tape 15mm x 50m
- Tesa 04319-00005-00 Brown Masking Tape 15mm x 50m

