Tesa 04368-00007-03 Beige Masking Tape 17mm x 2.6m
- RS Stock No.:
- 529-180
- Mfr. Part No.:
- 04368-00007-03
- Brand:
- Tesa
N
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 529-180
- Mfr. Part No.:
- 04368-00007-03
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 17mm | |
| Length | 2.6m | |
| Model Number | 04368-00007-03 | |
| Series | 4368 | |
| Thickness | 0.14mm | |
| Colour | Beige | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 17mm | ||
Length 2.6m | ||
Model Number 04368-00007-03 | ||
Series 4368 | ||
Thickness 0.14mm | ||
Colour Beige | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Tesa Easy Cover Universal is a 2-in-1 masking film with surface protection tape that will save both time and effort. It cover up even large surfaces like furniture, floors or walls in no time. With it, you are well equipped to pave the way for outstanding painting work.
You can protect your surroundings quickly and safely in only one working step
Clean edges to paint and lacquer
For smooth and slightly textured surfaces
Clean edges to paint and lacquer
For smooth and slightly textured surfaces
Related links
- Tesa 04368-00007-03 Beige Masking Tape 17mm x 2.6m
- Tesa 04368-00007-04 Masking Tape 2.6m x 17m
- Tesa 04368-00012-03 Beige Masking Tape 550mm x 33m
- Tesa 04316-00020-03 Beige Masking Tape 75mm x 50m
- Tesa 04316-00003-03 Beige Masking Tape 15mm x 50m
- Tesa 04316-00001-03 Beige Masking Tape 100mm x 50m
- Tesa 4316 Beige Masking Tape 38mm x 50m
- Tesa 04368-00012-03 Masking Tape 550mm x 33m
