Tesa 04308-00055-00 Blue Masking Tape 50mm x 50m
- RS Stock No.:
- 533-532
- Mfr. Part No.:
- 04308-00055-00
- Brand:
- Tesa
N
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$62.39
(exc. GST)
$71.75
(inc. GST)
- RS Stock No.:
- 533-532
- Mfr. Part No.:
- 04308-00055-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 04308-00055-00 | |
| Series | 4308 | |
| Thickness | 0.17mm | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 50mm | ||
Length 50m | ||
Model Number 04308-00055-00 | ||
Series 4308 | ||
Thickness 0.17mm | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Smooth crepe paper masking tape with a natural rubber adhesive, which has been developed especially for highly demanding masking applications in the automotive aftermarket and transportation industries. The adhesive tape is suitable for masking during spray painting with following oven drying, resisting temperatures up to 110°C.
The smooth crepe paper backing provides excellent conformability and is also finger friendly
Vivid blue color allows high visibility
Strong adhesion to various surfaces like metal, rubber, glass and plastic
Vivid blue color allows high visibility
Strong adhesion to various surfaces like metal, rubber, glass and plastic
Related links
- Tesa 04308-00055-00 Blue Masking Tape 50mm x 50m
- Tesa 04308-00055-00 Masking Tape 50mm x 50m
- Tesa 04308-00052-00 Blue Masking Tape 19mm x 50m
- Tesa 04308-00053-00 Blue Masking Tape 25mm x 50m
- Tesa 4438 Blue Masking Tape 50mm x 50m
- Tesa 4438 Blue Masking Tape 19mm x 50m
- Tesa 50650 Blue Masking Tape 50mm x 66m
- Tesa 4831 Masking Tape 50mm x 50m

