Tesa 04334-00003-00 Yellow Masking Tape 38mm x 50m
- RS Stock No.:
- 533-533
- Mfr. Part No.:
- 04334-00003-00
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$49.07
(exc. GST)
$56.43
(inc. GST)
- RS Stock No.:
- 533-533
- Mfr. Part No.:
- 04334-00003-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Acrylic | |
| Adhesive Material | Acrylic | |
| Width | 38mm | |
| Length | 50m | |
| Series | 4334 | |
| Model Number | 04334-00003-00 | |
| Thickness | 0.09mm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Acrylic | ||
Adhesive Material Acrylic | ||
Width 38mm | ||
Length 50m | ||
Series 4334 | ||
Model Number 04334-00003-00 | ||
Thickness 0.09mm | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Tesa Premium Washi masking tape designed to deliver superior performance during masking in painting processes and achieves perfect, clean paint edges. It is made up of an extra-thin Japanese paper backing and is coated with an acrylic adhesive.
Ensures sharp, clean, and flat paint lines
Ideal for 2 tone masking applications
Suitable for use with water and solvent based paints and lacquers
Outdoor masking up to 8 weeks
Indoor masking up to 6 months
Ideal for 2 tone masking applications
Suitable for use with water and solvent based paints and lacquers
Outdoor masking up to 8 weeks
Indoor masking up to 6 months
Related links
- Tesa 04334-00003-00 Yellow Masking Tape 38mm x 50m
- Tesa 04334-00003-00 Masking Tape 38mm x 50m
- Tesa 4338 Green Masking Tape 38mm x 50m
- Tesa 04338-00003-00 Green Masking Tape 38mm x 50m
- Tesa 04342-00003-00 Copper Masking Tape 38mm x 50m
- Tesa 4329 Yellow Masking Tape 38mm x 50m
- Tesa 4304 Brown Masking Tape 38mm x 50m
- Tesa 04334-00001-00 Yellow Masking Tape 25mm x 50m

