Tesa 4319 Brown Masking Tape

N

Subtotal (1 unit)*

$16.17

(exc. GST)

$18.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.17

*price indicative

RS Stock No.:
652-884
Mfr. Part No.:
04319-00008-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

Paper

Adhesive Material

Natural Rubber

Model Number

4319

Colour

Brown

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Masking tape features a high crepe paper backing combined with a natural rubber adhesive for flexible, reliable performance. It is especially effective for taping curves and irregular surfaces. With 67% bio-based content (excluding liner), it offers a more sustainable option without compromising functionality.

High elongation of the crepe backing
Flexible masking tape saves you corrections that are time-consuming
With the combination of high-quality surface protection tape and sound workmanship

Related links