Tesa 04317-00001-00 Chamois Masking Tape 12mm x 50m

N
Unavailable
RS will no longer stock this product.
RS Stock No.:
664-961
Mfr. Part No.:
04317-00001-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

12mm

Length

50m

Model Number

04317-00001-00

Colour

Chamois

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4317 Tape is a slightly creped thin masking tape with a natural rubber adhesive mass that ensures even adhesion. Thanks to the flexible substrate material, the thin masking tape is a valuable aid with many types of paint jobs, is watertight and sticks well to paint and fillers. The masking tape resists temperatures of up to 80 °C, is simple to handle, is easy to both tear by hand and to remove after drying.

Very good hand tearability
Easy to remove

Related links