Tesa 60428-00000-00 Masking Tape 25mm x 66m
- RS Stock No.:
- 665-009
- Mfr. Part No.:
- 60428-00000-00
- Brand:
- Tesa
N
Subtotal (1 unit)*
$34.93
(exc. GST)
$40.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 64 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.93 |
*price indicative
- RS Stock No.:
- 665-009
- Mfr. Part No.:
- 60428-00000-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | PVC Film | |
| Adhesive Material | Natural Rubber | |
| Width | 25mm | |
| Length | 66m | |
| Model Number | 60428-00000-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material PVC Film | ||
Adhesive Material Natural Rubber | ||
Width 25mm | ||
Length 66m | ||
Model Number 60428-00000-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 60428 is a mechanical and chemical resistant PVC, coated with a low strength natural rubber adhesive. This tape is tear resistant and easy to remove, and can be applied outdoors for a maximum duration of 3 months. The storage time after application should not exceed one year.
High mechanical and chemical resistance
Easy to apply and residue free removal
Thin and conformable
Suitable for converting and die cutting
UV resistant for 3 months
Easy to apply and residue free removal
Thin and conformable
Suitable for converting and die cutting
UV resistant for 3 months
Related links
- Tesa 50650 Blue Masking Tape 25mm x 66m
- Tesa 04174-00009-00 Masking Tape 25mm x 66m
- Tesa 50600-00000-00 Green Masking Tape 25mm x 66m
- Tesa 50620-00002-00 Green Translucent Masking Tape 25mm x 66m
- 3M SCOTCHCAL 8995 Blue Masking Tape 25mm x 66m
- 3M 8991 Blue Masking Tape 25mm x 66m
- Hi-Bond HB 854A Clear Masking Tape 25mm x 66m
- Hi-Bond HB 850 Blue Masking Tape 25mm x 66m
