Tesa 04302-00000-00 Chamois Masking Tape 19mm x 50m

N
Unavailable
RS will no longer stock this product.
RS Stock No.:
665-038
Mfr. Part No.:
04302-00000-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

19mm

Length

50m

Model Number

04302-00000-00

Colour

Chamois

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4302 Tape is a finely creped and conformable paper masking tape, especially suitable for the highest requirements of automotive paintwork followed by oven-drying. Paints and even critical filler systems adhere to the backing avoiding any kind of flaking.

Smooth to touch paper backing with excellent conformability enabling good cornering
Can be removed without any residues or tearing even after cooling down

Related links