RS PRO Brown Anti-Microbial Adhesive Film 1.49m x 2.9m

Unavailable
RS will no longer stock this product.
RS Stock No.:
205-8726
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Backing Material

Paper

Adhesive Material

Acrylic

Width

1.49m

Length

2.9m

Colour

Brown

RoHS Status: Not Applicable

COO (Country of Origin):
FR

RS PRO Self-Adhesive Antimicrobial Surface Film


Introducing the RS PRO Antimicrobial Surface Film, a self-adhesive covering that can easily be applied to all types of surfaces, like tables and door handles. This film offers continuous triple protection, 24 hours a day, against viruses, bacteria, yeasts, and moulds to offer optimum protection of surfaces that can harbour such things. Installation is easy and discreet once applied, it offers reassurance that surfaces remain bacteria and virus-free and can just as quickly be removed without residue or damage to the surfaces it is applied to. This surface film is ideal for use in a wide range of applications, especially where high surface contact can occur while ensuring that surface germs and bacteria are not transferred.

Features and Benefits:


  • The RS PRO Antimicrobial Film is a self-adhesive covering that can easily be applied to all types of surfaces like tables and door handles to promote hygiene

  • Thanks to the antimicrobial technology, this film is effective against viruses, bacteria, moulds, and yeasts which strongly limits the growth transmission of these, while protecting the user

  • It offers instant protection once applied, with continuous triple protection, along with a permanent and stable action over long periods of time – estimated continuous use is 4 years

  • In addition to this, the natural and biocompatible technology is safe for the skin and easy to clean with normal cleaning products like soap, bleach or disinfectant without impacting the performance of the antimicrobial properties

  • The film is self-adhesive and easy to install, leaving a discreet, transparent finish once applied, and is also just as easy to remove without leaving adhesive residue or damaging the surface it is applied to

Applications:


Antimicrobial protection film is a versatile product that can be used in a range of environments and across a variety of different applications. It is intended to be used on surfaces, where there is a high volume of surface touch contact, like door handles, tables, etc. High contact surfaces like this play a large role in the spread of germs, bacteria and viruses, so by using an antimicrobial coating it reduces the transmission of bacteria and viruses, therefore protecting the user. This surface protection film can be used in:
  • Public buildings like offices, schools and shops

  • Manufacturing and production environments

  • Domestic environments

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.