Tesa 4348 White Masking Tape 25mm x 50m
- RS Stock No.:
- 271-2726
- Mfr. Part No.:
- 04348-00016-04
- Brand:
- Tesa
Subtotal (1 box of 12 units)*
$96.10
(exc. GST)
$110.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $96.10 | $8.008 |
*price indicative
- RS Stock No.:
- 271-2726
- Mfr. Part No.:
- 04348-00016-04
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 25mm | |
| Length | 50m | |
| Model Number | 4348 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 25mm | ||
Length 50m | ||
Model Number 4348 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Tesa Masking tape has slightly creped paper backing material. This tear resistant standard masking tape with a natural rubber adhesive mass that is perfectly suited to indoor painting tasks, clean edges to paint and lacquer and for smooth surfaces.
Can be torn by hand
Used for up to 7 days
Easy to remove after use
Excellent adhesive strength
Elongation at break 10 percent
Used for up to 7 days
Easy to remove after use
Excellent adhesive strength
Elongation at break 10 percent
Related links
- Tesa 4348 White Masking Tape 50mm x 50m
- Tesa 4348 White Masking Tape 38mm x 50m
- Tesa 4348 White Masking Tape 19mm x 50m
- RS PRO White Masking Tape 25mm x 50m
- Tesa 4329 Yellow Masking Tape 25mm x 50m
- Tesa 4323 Beige Masking Tape 25mm x 50m
- Tesa 4438 Blue Masking Tape 25mm x 50m
- Tesa 4317 Beige Masking Tape 25mm x 50m
