Tesa 51485 Black Masking Tape 50mm x 66m
- RS Stock No.:
- 271-2782
- Mfr. Part No.:
- 51485-00016-00
- Brand:
- Tesa
Subtotal (1 box of 6 units)*
$159.16
(exc. GST)
$183.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $159.16 | $26.527 |
*price indicative
- RS Stock No.:
- 271-2782
- Mfr. Part No.:
- 51485-00016-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | PVC Film | |
| Width | 50mm | |
| Length | 66m | |
| Model Number | 51485 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material PVC Film | ||
Width 50mm | ||
Length 66m | ||
Model Number 51485 | ||
Colour Black | ||
- COO (Country of Origin):
- TW
The Tesa PVC protective tape provides protection of finished surfaces during fabrication. This tape suitable for storage or transportation and installation. Particularly suitable for the protection of aluminium window and door frames.
Easy unwind
Low tack adhesive
Low curl characteristics
Residue free removal for up to 6 months
Low tack adhesive
Low curl characteristics
Residue free removal for up to 6 months
Related links
- Tesa Blue Transparent Masking Tape 50mm x 66m
- Tesa 50600 Green Masking Tape 50mm x 66m
- Tesa 50650 Blue Masking Tape 50mm x 66m
- Tesa 4174 Beige Fine Line Masking Tape 75mm x 66m
- Tesa 04174-00013-00 Beige Fine Line Masking Tape 50mm x 66m
- 3M SCOTCH 850 Silver Masking Tape 50mm x 66m
- 3M SCOTCH 850 Red Masking Tape 50mm x 66m
- 3M 8991 Blue Masking Tape 50mm x 66m
