Tesa 53123 Cream Masking Tape 48mm x 50m

Subtotal (1 box of 4 units)*

$32.09

(exc. GST)

$36.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$32.09$8.023

*price indicative

RS Stock No.:
271-2789
Mfr. Part No.:
53123-00015-18
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

48mm

Length

50m

Model Number

53123

Colour

Cream

COO (Country of Origin):
CN
The Tesa General purpose masking tape is a universal use paper masking tape suited for various non critical applications. It is frequently used for masking indoors, light duty spray painting, bundling, fixation, packaging and label applications. Tear resistant backing provides de masking in one piece.

Consistent tesa Quality
Temperature resistance
Secure bond on different substrates
Excellent adherence of paints and fillers
Residue free removal up to 3 days indoor

Related links