- RS Stock No.:
- 189-3146
- Mfr. Part No.:
- DFM111011P
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 189-3146
- Mfr. Part No.:
- DFM111011P
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single piece clip design for consistent performance in
high and low strength concrete
Torque-controlled expansion anchor offers immediate loading
Carbon steel with minimum 5μm zinc coating
high and low strength concrete
Torque-controlled expansion anchor offers immediate loading
Carbon steel with minimum 5μm zinc coating
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Type | Wall Anchor |
Length | 100mm |
Fixing Hole Diameter | 17mm |
Maximum Fixing Thickness | 35mm |
Material | Bright Zinc Plated |