- RS Stock No.:
- 908-6870
- Brand:
- RS PRO
On back order for despatch 02/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 10
$28.54
(exc. GST)
$32.82
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $28.54 | $2.854 |
*price indicative |
- RS Stock No.:
- 908-6870
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Shield Anchor - Projecting Bolt
A torque controlled shield anchor suitable for use in concrete and solid brickwork.
Shield anchor projecting bolt made of carbon steel
Zinc plated and yellow passivated min 5μm
Zinc plated and yellow passivated min 5μm
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Type | Shield Anchor Projecting Bolt |
Length | 60mm |
Fixing Hole Diameter | 16mm |
Maximum Fixing Thickness | 50mm |
Material | Carbon Steel |