- RS Stock No.:
- 177-6902
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 177-6902
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Internal threaded Sockets provide a fl ush fi xing which allows for the attachment of a suitable bolt or threaded rod. Available in Zinc Plated, A2/304 and A4/316 Stainless Steel versions.
Expansion free
High load
Close Spacing and Edge Distance
Allows removal of bolt to leave a re-usable socket in place
High load
Close Spacing and Edge Distance
Allows removal of bolt to leave a re-usable socket in place
Specifications
Attribute | Value |
---|---|
Thread Size | M12 |
Length | 90mm |
Fixing Hole Diameter | 14mm |
Maximum Fixing Thickness | 140mm |
Material | Zinc Plated Steel |