Schneider Electric Acti9 A9A Miniature Circuit Breaker, 24 V ac AC, 24 V dc DC
- RS Stock No.:
- 358-297
- Mfr. Part No.:
- A9A27108
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$436.60
(exc. GST)
$502.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $436.60 |
*price indicative
- RS Stock No.:
- 358-297
- Mfr. Part No.:
- A9A27108
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Rated AC Voltage | 24 V ac | |
| Rated DC Voltage | 24 V dc | |
| Mount Type | Clip-on | |
| Range | Acti9 | |
| Series | A9A | |
| Terminal Type | Clamp Terminal | |
| Width | 17.5 mm | |
| Height | 85mm | |
| Depth | 73mm | |
| Standards/Approvals | REACH, EU RoHS, EN/IEC 60947-1, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Rated AC Voltage 24 V ac | ||
Rated DC Voltage 24 V dc | ||
Mount Type Clip-on | ||
Range Acti9 | ||
Series A9A | ||
Terminal Type Clamp Terminal | ||
Width 17.5 mm | ||
Height 85mm | ||
Depth 73mm | ||
Standards/Approvals REACH, EU RoHS, EN/IEC 60947-1, CHINA RoHS | ||
- COO (Country of Origin):
- BE
The Schneider Electric Under voltage Release, with the device short name iMN, is designed for protection applications. It operates with a control circuit voltage of 24 V AC at 50/60 Hz or 24 V DC. The device features a toggle control type and is compatible with 9 mm pitches, with two pitches available for installation. This release provides under voltage protection, ensuring that the connected devices are safeguarded against voltage drops. It is compatible with a range of Acti 9 devices, including Acti 9 iDPN Vigi, Acti 9 iID, Acti 9 iSW-NA, and Acti 9 iC60 double terminals miniature circuit breakers.
Red indicator light on the front face
Mounting mode is Clip on
DIN rail mounting support
Related links
- Schneider Electric Acti9 A9C66 Miniature Circuit Breaker 16 A 500 V ac AC 30 kA Breaking
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 40 A 230 V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 25 A 230 V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 10 A 230 V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 63 A 230 V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 10 A 230 V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 16 A 230 V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 25 A 230 V ac AC 20 kA

