Schneider Electric Acti9 IC60N Miniature Circuit Breaker, 2-Pole, 20 A, Type C, 415 V AC, 125 V DC, 10 kA Breaking
- RS Stock No.:
- 435-916
- Mfr. Part No.:
- A9F44220
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$80.80
(exc. GST)
$92.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.80 |
*price indicative
- RS Stock No.:
- 435-916
- Mfr. Part No.:
- A9F44220
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20 A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415 V | |
| Rated DC Voltage | 125 V | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | IC60N | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Standards/Approvals | IEC 60529, EN/IEC 60898-1, EN/IEC 60947-2, IEC 60068-1 | |
| Height | 85mm | |
| Width | 36 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20 A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415 V | ||
Rated DC Voltage 125 V | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series IC60N | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Standards/Approvals IEC 60529, EN/IEC 60898-1, EN/IEC 60947-2, IEC 60068-1 | ||
Height 85mm | ||
Width 36 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- IN
Related links
- Schneider Electric Acti9 A9F MCB 500mA Curve C 125V DC, 15 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 20A Curve C 100 → 133V DC, 6 kA Breaking Capacity
- Schneider Electric ACTI9 IC60N MCB 20A Curve C 72V DC, 240 Breaking Capacity
- Hager NRN MCB 20A Curve C 25 kA Breaking Capacity
- Schneider Electric Multi9 M9F MCB 10A Curve C 125V DC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 MCB 20A Curve C 125V DC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200M MCB 20A Curve C 125V DC, 10 kA Breaking Capacity
- Schneider Electric Acti9 SE10 MCB Mini Circuit Breaker 20A Curve C 10000 A Breaking Capacity

