Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker, 1-Pole, 63 A, C Curve, 415 V ac AC, 6000 A Breaking Capacity
- RS Stock No.:
- 282-2935
- Mfr. Part No.:
- MX9MC163
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$11.59
(exc. GST)
$13.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.59 |
*price indicative
- RS Stock No.:
- 282-2935
- Mfr. Part No.:
- MX9MC163
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63 A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415 V ac | |
| Breaking Capacity | 6000A | |
| Range | MAX9 | |
| Series | MX9MC | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Standards/Approvals | RoHS | |
| Width | 18 mm | |
| Height | 85mm | |
| Tripping Mechanism | Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63 A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415 V ac | ||
Breaking Capacity 6000A | ||
Range MAX9 | ||
Series MX9MC | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 75mm | ||
Standards/Approvals RoHS | ||
Width 18 mm | ||
Height 85mm | ||
Tripping Mechanism Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- IN
The Clipsal Electrical Miniature circuit breaker is a 1P circuit breaker with 1 protected pole. It has 63A In rated current and C tripping curve. The Icn rated short circuit breaking capacity is up to 6000A at 240 VAC. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. It is a green Premium sustainable product.
Mercury free
RCM quality labels
Toxic heavy metal free
IP20 degree of protection
Contact position indicator
Compliant with EU RoHS Directive
Related links
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 10 A 415 V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 40 A 415 V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 50 A 415 V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 2 A 415 V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 25 A 415 V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 16 A 415 V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 63 A 415 V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 4 A 415 V ac AC, 6000 A Breaking Capacity
