Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker, 2-Pole, 16 A, C Curve, 415 V ac AC, 6000 A Breaking Capacity

Subtotal (1 unit)*

$49.80

(exc. GST)

$57.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.80

*price indicative

RS Stock No.:
282-2939
Mfr. Part No.:
MX9MC216
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

16 A

Tripping Characteristics

C Curve

Rated AC Voltage

415 V ac

Breaking Capacity

6000A

Range

MAX9

Series

MX9MC

Terminal Type

Tunnel

IP Rating

IP20

Height

85mm

Depth

75mm

Standards/Approvals

RoHS

Width

36 mm

Tripping Mechanism

Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
IN
The Clipsal Electrical Miniature circuit breaker is a 2P circuit breaker with 2 protected pole. It has 16A In rated current and C tripping curve. The Icn rated short circuit breaking capacity is up to 6000A at 415 VAC. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. It is a green Premium sustainable product.

Mercury free

RCM quality labels

IP20 degree of protection

Contact position indicator

Compliant with EU RoHS Directive

Related links