- RS Stock No.:
- 620-2858
- Mfr. Part No.:
- 0 023 76
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 620-2858
- Mfr. Part No.:
- 0 023 76
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
DX-IS switch-disconnectors
Positive contact indication.
Contact position actual status indicator:
- closed position or fault (red indicator)
- open position (green indicator) on handle
If a fault occurs on opening, the red position indicator indicates the defective pole and the handle is in the middle position.
Same auxiliaries as for DX circuit breakers.
Size: 2 modules.
Contact position actual status indicator:
- closed position or fault (red indicator)
- open position (green indicator) on handle
If a fault occurs on opening, the red position indicator indicates the defective pole and the handle is in the middle position.
Same auxiliaries as for DX circuit breakers.
Size: 2 modules.
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Current Rating | 40A |
Rated AC Voltage | 400V |
Breaking Capacity at Maximum Voltage Rating | 3 kA |
Series | DX-IS |
Length | 94mm |
Width | 35.6mm |
Depth | 74mm |