Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 100 kA

Subtotal (1 unit)*

$24,536.48

(exc. GST)

$28,216.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24,536.48

*price indicative

RS Stock No.:
249-183
Mfr. Part No.:
3VA6610-7JT32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

1 kA

Breaking Capacity

100kA

Rated AC Voltage

690 V ac

Terminal Type

Flat Bar Terminal Connection

Height

328mm

Depth

120mm

Width

210 mm

Standards/Approvals

CCC, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE

Tripping Mechanism

Electronic

COO (Country of Origin):
MX
The Siemens Moulded case Circuit breaker exemplifies excellence in power protection, embodying advanced technology tailored for modern electrical systems. With a robust design and comprehensive functionality, it ensures reliable performance in demanding environments.

Supports various electrical connections for flexibility

Compact design optimising installation space

Ensures robust thermal and mechanical durability

Provides a high degree of environmental protection with an IP40 rating

Related links