Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-644
- Mfr. Part No.:
- 3VA6580-5HN46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,446.78
(exc. GST)
$17,763.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,446.78 |
*price indicative
- RS Stock No.:
- 249-644
- Mfr. Part No.:
- 3VA6580-5HN46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800 A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800 A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for high performance and reliability, making it an ideal choice for various industrial applications. Designed with cutting edge technology, this product ensures robust protection for electrical networks, featuring a breaking capacity class M for efficient interruption of fault currents. Its advanced overcurrent release with LSI characteristics fosters safe operation under fluctuating load conditions.
Heightened short circuit breaking capacity ensures reliable protection
Customizable response values provide tailored overload settings
Compact dimensions facilitate easy installation in confined spaces
IP40 protection class safeguards against dust and solid objects
A wide operating temperature range guarantees dependable performance
Dual sided cable connections enhance installation convenience
Related links
- Siemens Breaking Capacity 35 kA, Fixed Mount
- Siemens Breaking Capacity 35 kA, Fixed Mount
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
