Siemens, SENTRON MCCB Molded Case Circuit Breaker 3P 600A, Breaking Capacity 100 kA, Fixed Mount
- RS Stock No.:
- 257-711
- Mfr. Part No.:
- 3VA5460-7EC31-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,534.63
(exc. GST)
$8,664.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,534.63 |
*price indicative
- RS Stock No.:
- 257-711
- Mfr. Part No.:
- 3VA5460-7EC31-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity at Maximum Voltage Rating | 100 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity at Maximum Voltage Rating 100 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers unparalleled protection for your electrical system with its advanced features tailored for demanding applications. Designed with durability and efficiency in mind, it excels in providing a robust breaking capacity while ensuring reliable overload and short-circuit protection. With its IP40-class protection, this circuit breaker operates seamlessly even in challenging environments, making it an ideal choice for a wide array of industrial and commercial setups. The breakers optimal performance is maintained across varying temperatures, which enhances its versatility in various operational conditions.
High mechanical service life ensuring long lasting performance
Low power loss during operation enhances efficiency
Suitable for a variety of industrial and commercial applications
Can withstand extreme ambient temperatures ensuring dependable operation
Low power loss during operation enhances efficiency
Suitable for a variety of industrial and commercial applications
Can withstand extreme ambient temperatures ensuring dependable operation
Related links
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 35 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 100 kA, Fixed Mount
