Better World
Schneider Electric MCCB, Clip-On
- RS Stock No.:
- 178-7870
- Mfr. Part No.:
- LV426863
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$296.71
(exc. GST)
$341.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.71 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 178-7870
- Mfr. Part No.:
- LV426863
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ComPacT NSXm | |
| Rated AC Voltage | 110 → 130V | |
| Rated DC Voltage | 125V | |
| Mounting Style | Clip-On | |
| Length | 8mm | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ComPacT NSXm | ||
Rated AC Voltage 110 → 130V | ||
Rated DC Voltage 125V | ||
Mounting Style Clip-On | ||
Length 8mm | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Shunt trip (pre-wired) MX - 110...130 V AC 50/60Hz - 125 V DC

