- RS Stock No.:
- 178-7928
- Mfr. Part No.:
- LV426717
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 178-7928
- Mfr. Part No.:
- LV426717
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Circuit Breaker Compact NSXm Micrologic Vigi 4.1 100A 4P 25kA - EverLink
Specifications
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 4 |
Current Rating | 100A |
Breaking Capacity at Maximum Voltage Rating | 25 kA |
Rated AC Voltage | 690V |
Mounting Style | DIN Rail Mount |
Length | 108mm |
Width | 144mm |
Depth | 80mm |
Tripping Mechanism | Electronic |
Break Time | Time Delay |
Reset Actuator Type | Toggle Switch |