Schneider Electric, ComPact MCCB 4P 150A
- RS Stock No.:
- 221-0985
- Mfr. Part No.:
- LV430510
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,548.07
(exc. GST)
$1,780.28
(inc. GST)
- RS Stock No.:
- 221-0985
- Mfr. Part No.:
- LV430510
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- PL
This Schneider Electric MA150 is a 4 poles 4d magnetic trip unit used on Compact NSX 250 circuit breakers. This 150A rating magnetic trip unit is an optimum choice for motor protection applications. It embeds an adjustable instantaneous magnetic protection against short-circuits. This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.
Instantaneous protection pick-up adjustment type Ii adjustable
Instantaneous protection pick-up adjustment range 9 to 14 x In
Earth-leakage protection without
Neutral protection settings no protection
Instantaneous protection pick-up adjustment range 9 to 14 x In
Earth-leakage protection without
Neutral protection settings no protection
Related links
- Schneider Electric, ComPact MCCB 4P 250A
- Schneider Electric Breaking Capacity 50 kA, Clip-On
- Schneider Electric Breaking Capacity 16 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 70 kA, Clip-On
- Schneider Electric Breaking Capacity 50 kA, Clip-On
- Schneider Electric Breaking Capacity 70 kA, Clip-On
- Schneider Electric Breaking Capacity 70 kA, Clip-On
- Schneider Electric Breaking Capacity 70 kA, Clip-On

