Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P 250A, Fixed Mount
- RS Stock No.:
- 221-1066
- Mfr. Part No.:
- LV433856
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$3,679.23
(exc. GST)
$4,231.11
(inc. GST)
- RS Stock No.:
- 221-1066
- Mfr. Part No.:
- LV433856
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Series | LV43 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Series LV43 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- JP
This Schneider Electric Compact NSX250N is a complete 4P 4d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 50kA rms at 415VAC 50/60Hz. The operational voltage is 440VAC 50/60Hz. This product embeds a 250A rating electronic Micrologic 4.2 Vigi trip unit, with an integrated adjustable earth-leakage protection.
Overvoltage category Class II
Electrical shock protection class II
Pollution degree 3 conforming to IEC 60664-1
Electrical shock protection class II
Pollution degree 3 conforming to IEC 60664-1


