Schneider Electric, ComPact New Generation, NSX160B Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 25 kA

Subtotal (1 unit)*

$2,500.49

(exc. GST)

$2,875.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,500.49

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
260-7747
Mfr. Part No.:
C16B4TM100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact New Generation

Product Type

Molded Case Circuit Breaker

Series

NSX160B

Number of Poles

4

Current Rating

100 A

Breaking Capacity

25kA

Rated AC Voltage

690 V ac

Depth

86mm

Height

161mm

Standards/Approvals

EN/IEC 60947-2

Width

140 mm

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.

Schneider Electric green signature style for the entire ComPacT range

Estimated 40% reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front-plate design

Ergonomic new toggle for easier breaker manual oper

Related links