- RS Stock No.:
- 159-2917
- Mfr. Part No.:
- MCX-J-P-H-RA-TH1
- Brand:
- Samtec
11 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$12.89
(exc. GST)
$14.82
(inc. GST)
Units | Per unit |
1 - 24 | $12.89 |
25 - 49 | $12.58 |
50 + | $10.74 |
- RS Stock No.:
- 159-2917
- Mfr. Part No.:
- MCX-J-P-H-RA-TH1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
50 Ohm MCX Jack or Plug, Through-hole
50 ohm impedance
Performance up to 6 GHz
Through-hole termination
Performance up to 6 GHz
Through-hole termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Size | Miniature |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MCX |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold |
Mating Type | Quick Connect |