- RS Stock No.:
- 180-0074
- Mfr. Part No.:
- MCX7-P-C-H-ST-CA3
- Brand:
- Samtec
37 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$13.30
(exc. GST)
$15.30
(inc. GST)
Units | Per unit |
1 - 24 | $13.30 |
25 - 99 | $13.03 |
100 - 249 | $12.66 |
250 + | $9.94 |
- RS Stock No.:
- 180-0074
- Mfr. Part No.:
- MCX7-P-C-H-ST-CA3
- Brand:
- Samtec
Legislation and Compliance
Product Details
MCX cable component
Straight or right-angle plug available on RG 179 cable
Straight or right-angle plug available on RG 179 cable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MCX Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG179 |
Size | Standard |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +125°C |
Series | MCX7 |
Contact Material | Brass |
Contact Plating | Gold |