- RS Stock No.:
- 280-9455
- Mfr. Part No.:
- R213238007W
- Brand:
- Radiall
48 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$98.43
(exc. GST)
$113.19
(inc. GST)
Units | Per unit |
1 - 14 | $98.43 |
15 - 49 | $95.59 |
50 - 99 | $92.56 |
100 - 249 | $90.59 |
250 + | $81.27 |
- RS Stock No.:
- 280-9455
- Mfr. Part No.:
- R213238007W
- Brand:
- Radiall
Legislation and Compliance
Product Details
Straight jack
Approvals
-
MCX 75Ω
Microminiature coaxial connectors designed for monitoring video and broadcast applications
Rapid push-pull snap-on mating action, compatible with 50Ω versions
Smaller in size than equivalent SMB versions, and ideal for use in equipment with restricted space
Suitable for use with RG178 cable
Recommended crimp tool stock no. 252-2473
Recommended solder cap assembly tool stock no. 245-5165
Rapid push-pull snap-on mating action, compatible with 50Ω versions
Smaller in size than equivalent SMB versions, and ideal for use in equipment with restricted space
Suitable for use with RG178 cable
Recommended crimp tool stock no. 252-2473
Recommended solder cap assembly tool stock no. 245-5165
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG179, RG187 |
Operating Frequency | 0 to 6GHz |
Body Plating | Bronze |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |