Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 172-7621
- Mfr. Part No.:
- EC12E2430803
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 172-7621
- Mfr. Part No.:
- EC12E2430803
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
12mm Snap-in Insulated Shaft Encoder - EC12 Series
Insulated shaft type with a wide variety of applications
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 24 |
Shaft Style | Flat |
Shaft Diameter | 6 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Shaft Length | 25mm |
Mounting Type | Through Hole |
Index Output | Not Indexed |
Mounting Hole Diameter | 1 mm, 2.1 x 2 mm |