Alps Alpine 9 Pulse Incremental Mechanical Rotary Encoder with a 5.975 mm Flat Shaft (Not Indexed), , SMD
- RS Stock No.:
- 729-5725
- Mfr. Part No.:
- EC11J0925403
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 729-5725
- Mfr. Part No.:
- EC11J0925403
- Brand:
- Alps Alpine
Legislation and Compliance
Product Details
11mm Metal Shaft Reflow Encoder - EC11J Series
Compact and highly reliable
Typical rating 5Vdc, 10mA
Operating life 100,000 cycles
500,000 cycles
1,000,000 cycles
Operating Temperature ー40 to +85℃
Typical rating 5Vdc, 10mA
Operating life 100,000 cycles
500,000 cycles
1,000,000 cycles
Operating Temperature ー40 to +85℃
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 9 |
Shaft Style | Flat |
Shaft Diameter | 5.975 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Mounting Type | Surface Mount |
Shaft Length | 20mm |
Index Output | Not Indexed |
Mounting Hole Diameter | 1.3 x 1.8 mm, 2.1 mm |