- RS Stock No.:
- 123-2527
- Mfr. Part No.:
- 104642-1610
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 123-2527
- Mfr. Part No.:
- 104642-1610
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex micro-SD/micro-SIM Pull-Lever Type Combo Memory Card Connector
micro-SD/micro-SIM Pull-Lever type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit. With a compact size, small footprint and low profile height of 2.10 mm this micro-SD/micro-SIM memory card combo connector provides valuable space saving on the PCB. The micro-SD card can be both inserted and withdrawn freely without the need to turn off power or remove the battery. This feature avoids the inconvenience of calls and messages being missed on mobile devices. The connector has card polarization features to prevent incorrect insertion and a pull-lever type mechanism for easy card ejection. Anti-stubbing contacts ensure smooth card insertion and withdrawal and prevent contact damage. In the event of the micro-SD card being misinserted into the micro-SIM slot the anti-card stocking design of this micro-SD/micro-SIM connector prevents the card from becoming jammed. A card-detect switch detects the presence of the card. PCB hold-down points on this micro-SD/micro-SIM memory card connector ensure a secure retention to the PCB.
Features and Benefits
2 card formats in single unit
Stacking design with small foot print and low profile for PCB space saving
Free insertion and withdrawal of micro-SD card, no need to reboot
Pull-lever ejection mechanism
Card polarization features to prevent misinsertion
Anti-card-sticking design to prevent card jamming on misinsertion
Anti-stubbing contacts for smooth card insertion and withdrawal
PCB hold-down posts for secure retention to PCB
Card-detect switch
Stacking design with small foot print and low profile for PCB space saving
Free insertion and withdrawal of micro-SD card, no need to reboot
Pull-lever ejection mechanism
Card polarization features to prevent misinsertion
Anti-card-sticking design to prevent card jamming on misinsertion
Anti-stubbing contacts for smooth card insertion and withdrawal
PCB hold-down posts for secure retention to PCB
Card-detect switch
Applications
These micro-SD/micro-SIM Pull-Lever type combo memory card connectors provide easy memory card access for various mobile application needs. Applications include mobile equipment, smartphones and tablet PCs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | Micro SIM, MicroSD |
Gender | Female |
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 1.1 (microSD) mm, 2.54 (micro-SIM) mm |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold over Palladium Nickel |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Length | 13.2mm |
Width | 2.1mm |
Depth | 18.25mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Dimensions | 13.2 x 2.1 x 18.25mm |
Series Number | 104642 |