- RS Stock No.:
- 756-9569
- Mfr. Part No.:
- 503398-0891
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 756-9569
- Mfr. Part No.:
- 503398-0891
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex microSD Memory Card Connector - Series 503398 and 504077
The Molex 503398 series MicroSD Card Connector is a 1.1 mmm pitch, SMT, Push-Push type with Detect Switch and Anti Fly-Out feature. With a board height of 1.28 mm the 503398 series MicroSD Card Connector provides a very low profile compact design with a clean shell outline. The design of the 503398 series MicroSD Card Connector features: SMT tabs recessed within the outline of the shell, prevention of terminal stubbing, card polarization and anti card fly-out ramp.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | MicroSD |
Gender | Female |
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 1.1mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Phosphor Bronze, Stainless Steel |
Contact Plating | Gold, Tin |
Termination Method | SMT |
Maximum Operating Temperature | +85°C |
Series | MICROSD CARD |
Minimum Operating Temperature | -25°C |
Series Number | 503398 |