Analog Devices 1MHz MEMS Oscillator, 6-Pin TSOT-23, ±2.4% ±90ppm, LTC6992CS6-1#TRMPBF
- RS Stock No.:
- 145-6265
- Mfr. Part No.:
- LTC6992CS6-1#TRMPBF
- Manufacturer:
- Analog Devices
This image is representative of the product range
View all MEMS Oscillators
Available for back order.
Price (ex. GST) Each (On a Reel of 500)
Was $6.209
You pay
$5.881
(exc. GST)
$6.763
(inc. GST)
units | Per unit | Per Reel* |
500 - 2000 | $5.881 | $2,940.50 |
2500 + | $5.292 | $2,646.00 |
*price indicative |
- RS Stock No.:
- 145-6265
- Mfr. Part No.:
- LTC6992CS6-1#TRMPBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Programmable Oscillators SMT, Linear Technology
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Programmable Oscillators
Specifications
Attribute | Value |
Oscillator Type | MEMS |
Maximum Output Frequency | 1MHz |
Frequency Stability | ±90ppm |
Frequency Tolerance | ±2.4% |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 6 |
Dimensions | 2.9 x 1.75 x 0.9mm |
Length | 2.9mm |
Width | 1.75mm |
Height | 0.9mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |