- RS Stock No.:
- 162-3717
- Mfr. Part No.:
- DSC1001CI2-024.0000
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 162-3717
- Mfr. Part No.:
- DSC1001CI2-024.0000
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The DSC1001/3/4 is a silicon MEMS based CMOS family of oscillators that offers excellent jitter and stability performance over a wide range of supply voltages and temperatures. The device operates from 1 MHz to 150 MHz with supply voltages between 1.8 to 3.3 volts and temperature ranges up to –40°C to 105°C. The DSC1001/3/4 incorporate an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators.
Frequency Range:1 MHz to 150 MHz
Exceptional Stability over Temperature
Low Operating and Standby Current
6 mA Operating (1 MHz)
15 μA Standby (Max.)
Ultra Miniature Footprint
MIL-STD 883 Shock and Vibration Res
Pb Free
Exceptional Stability over Temperature
Low Operating and Standby Current
6 mA Operating (1 MHz)
15 μA Standby (Max.)
Ultra Miniature Footprint
MIL-STD 883 Shock and Vibration Res
Pb Free
Specifications
Attribute | Value |
---|---|
Oscillator Type | MEMS |
Maximum Output Frequency | 24MHz |
Mounting Type | Surface Mount |
Package Type | CDFN |
Pin Count | 4 |
Dimensions | 3.2 x 2.5 x 0.85mm |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.85mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Automotive Standard | AEC-Q100 |