- RS Stock No.:
- 138-5631
- Mfr. Part No.:
- 928070319230
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 138-5631
- Mfr. Part No.:
- 928070319230
- Brand:
- Philips Lighting
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Ceramic metal halide lamps with clear tubular or coated ellipsoid outer bulb, tailor-made to replace and outperform quartz metal halide lamps on existing gear.
Specifications
Attribute | Value |
---|---|
Wattage | 360 W |
Lamp Base | E40 |
Lamp Shape | Tubular |
Lamp Type | CDM-T |
Mounting Orientation | Horizontal |
Fitting Type | Enclosed |
Luminosity | 35270 lm |
Length | 257 mm |
Lamp Finish | Clear |
Colour Rendering | 88 |
Colour Temperature | 4200K |
Diameter | 47mm |
Life Hours | 30000h |
Voltage Rating | 133 V |
Current Rating | 3.6 A |