Tesa 51495 Conductive Aluminium Tape, 96mm x 50m
- RS Stock No.:
- 271-2785
- Mfr. Part No.:
- 51495-00005-02
- Brand:
- Tesa
Subtotal (1 unit)*
$94.24
(exc. GST)
$108.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.24 |
*price indicative
- RS Stock No.:
- 271-2785
- Mfr. Part No.:
- 51495-00005-02
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Total Thickness | 0.205mm | |
| Tape Type | Adhesive Tape | |
| Width | 96mm | |
| Length | 50m | |
| Conductivity | Conductive | |
| Material Plating | None | |
| Model Number | 51495 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Total Thickness 0.205mm | ||
Tape Type Adhesive Tape | ||
Width 96mm | ||
Length 50m | ||
Conductivity Conductive | ||
Material Plating None | ||
Model Number 51495 | ||
- COO (Country of Origin):
- CN
The Tesa Reinforced PV2 aluminium foil tape consists of aluminium foil reinforced with polyethylene scrim which is coated with a synthetic rubber based adhesive. This tape is used for joining roofing and wall insulation, wrapping of pipes and sealing air conditioning ducts.
Vapour barrier
Release liner for ease of unwind
Excellent adhesion to own backing
Heat and radiation reflective properties
Release liner for ease of unwind
Excellent adhesion to own backing
Heat and radiation reflective properties
Related links
- Tesa 51495 Conductive Aluminium Tape, 72mm x 50m
- Tesa 51495 Conductive Aluminium Tape, 48mm x 50m
- Tesa 60652 Conductive Aluminium Tape, 50mm x 50m
- Tesa 60670 Conductive Aluminium Tape, 50mm x 50m
- Tesa 60672 Conductive Aluminium Tape, 50mm x 50m
- Tesa 60632 Conductive Aluminium Tape, 50mm x 50m
- Tesa 60650 Conductive Aluminium Tape, 50mm x 50m
- Tesa 60630 Conductive Aluminium Tape, 50mm x 50m
