- RS Stock No.:
- 865-9089
- Mfr. Part No.:
- LSDMI64GCBEU1000R
- Brand:
- Lexar
Discontinued product
- RS Stock No.:
- 865-9089
- Mfr. Part No.:
- LSDMI64GCBEU1000R
- Brand:
- Lexar
Technical data sheets
Legislation and Compliance
Product Details
Lexar® Professional 1000x microSDHC™ - microSDXC™ UHS-II Cards
Lexar® Professional 1000x microSDHC™/microSDXC™ UHS-II cards let you quickly capture, play back, and transfer multimedia files, including 1080p full-HD, 3D, and 4K video, with a read transfer speed up to 1000x (150MB/s).* The cards leverage UHS-II technology (UHS Speed Class 3 (U3)) for high-speed performance, and include a microSD™ UHS-II USB 3.0 reader for high-speed file transfer
High-speed performance - leverages UHS-II technology (U3) for a read transfer speed up to 1000x (150MB/s)*
Includes microSD UHS-II reader for high-speed file transfer from card to computer, dramatically accelerating workflow**
Premium memory solution for sports camcorders, tablets, and smartphones
Backwards compatible with UHS-I devices, performing up to the maximum thresholds of UHS-I speed capabilities (SDR104)
Includes lifetime copy of downloadable Image Rescue® software
Backed by expert support
Limited lifetime warranty on card and one-year limited warranty on reader
Includes microSD UHS-II reader for high-speed file transfer from card to computer, dramatically accelerating workflow**
Premium memory solution for sports camcorders, tablets, and smartphones
Backwards compatible with UHS-I devices, performing up to the maximum thresholds of UHS-I speed capabilities (SDR104)
Includes lifetime copy of downloadable Image Rescue® software
Backed by expert support
Limited lifetime warranty on card and one-year limited warranty on reader
Note
*Up to 150MB/s read transfer, write speeds lower. Speeds based on internal testing. Actual performance may vary. x=150KB/s.
**Highest transfer speeds achieved only when paired with a microSD UHS-II USB 3.0 reader
**Highest transfer speeds achieved only when paired with a microSD UHS-II USB 3.0 reader
MicroSD/SDHC/SDXC Cards
Specifications
Attribute | Value |
---|---|
Card Format | MicroSDHC |
Capacity | 64GB |
Speed Class Rating | Class 10 |
Industrial | No |
Nand Type | SLC |