- RS Stock No.:
- 797-2551
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 797-2551
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Microswitch Double Break
Miniature 4 circuit, double pole, double break, snap action switches
2 NO + 2 NC contacts
Mechanical life: 1000000 operations
Mechanical life: 1000000 operations
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Terminal Type | Solder |
Contact Current Rating | 10 A @ 250 V ac |
Contact Configuration | DPST |
Operating Force | 562 gms |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Contact Material | Silver |
Mechanical Life | 1000000Operations |
Release Force | 60gf |
Voltage Rating | 250V ac |
Standards Met | IEC 1058-1 |
Operating Temperature Range | -65 → +125°C |