STMicroelectronics Discovery MCU Development Kit STM32F412G-DISCO
- RS Stock No.:
- 123-1065
- Mfr. Part No.:
- STM32F412G-DISCO
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
$76.12
(exc. GST)
$87.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Plus 5 unit(s) shipping from 19 January 2026
- Final 8 unit(s) shipping from 26 January 2026
Units | Per unit |
|---|---|
| 1 - 4 | $76.12 |
| 5 + | $73.61 |
*price indicative
- RS Stock No.:
- 123-1065
- Mfr. Part No.:
- STM32F412G-DISCO
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Development Kit | |
| Kit Name | Discovery | |
| Technology | MCU | |
| Device Core | ARM Cortex M4F | |
| Processor Family Name | STM | |
| Processor Part Number | STM32F412ZGT6 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Development Kit | ||
Kit Name Discovery | ||
Technology MCU | ||
Device Core ARM Cortex M4F | ||
Processor Family Name STM | ||
Processor Part Number STM32F412ZGT6 | ||
Processor Type MCU | ||
Discovery Kit for STM32F412ZG Microcontroller
The Discovery Kit STM32F412G-DISCO helps explore the STM32F4 series of microcontrollers based on the high-performance ARM Cortex-M4 core. The kit enables a wide variety of applications to be developed, taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino Uno connectivity support provides unlimited expansion capabilities with a large choice of specialised Shields. The integrated ST-LINK/V2-1 provides an embedded in-circuit debugger and programmer for the STM32.
100MHz STM32F412ZGT6 Cortex-M4F microcontroller with 1MB Flash memory, 256KB SRAM
On-board 128Mbit quad-SPI NOR Flash memory
On-board ST-LINK/V2-1 supporting USB re-enumeration capability
USB ST-LINK functions: virtual COM port, mass storage, debug port
1.54in 240 x 240pixel Capacitive Touch TFT colour LCD
On-board WM8994 I²S serial audio CODEC
3.5mm audio line jack for stereo headphones and microphone
Mono speaker output
On-board stereo digital MEMS microphones
4 x User LEDs
Reset pushbutton
4-way Thumb Joystick
microSD card slot
USB OTG FS with Micro-AB connector
I²C bus extension connector
4 x power supply options: ST-LINK/V2-1, USB FS connector, VIN from Arduino connector, +5V from Arduino connector
2 x power supplies for MCU: +2.0V and +3.3Vdc
Arduino Uno v3 Shield headers
Comprehensive free software including various examples, part of STM32Cube package
Supported by a wide choice of integrated development environments
On-board 128Mbit quad-SPI NOR Flash memory
On-board ST-LINK/V2-1 supporting USB re-enumeration capability
USB ST-LINK functions: virtual COM port, mass storage, debug port
1.54in 240 x 240pixel Capacitive Touch TFT colour LCD
On-board WM8994 I²S serial audio CODEC
3.5mm audio line jack for stereo headphones and microphone
Mono speaker output
On-board stereo digital MEMS microphones
4 x User LEDs
Reset pushbutton
4-way Thumb Joystick
microSD card slot
USB OTG FS with Micro-AB connector
I²C bus extension connector
4 x power supply options: ST-LINK/V2-1, USB FS connector, VIN from Arduino connector, +5V from Arduino connector
2 x power supplies for MCU: +2.0V and +3.3Vdc
Arduino Uno v3 Shield headers
Comprehensive free software including various examples, part of STM32Cube package
Supported by a wide choice of integrated development environments
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
Related links
- STMicroelectronics Discovery MCU Development Kit STM32F723E-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F746G-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F469I-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F072B-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32L4R9I-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F0308-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F411E-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F3348-DISCO