Wakamatsu Tsusho Co Ltd Development Board GR-SAKURA
- RS Stock No.:
- 761-6766
- Mfr. Part No.:
- GR-SAKURA
- Brand:
- Wakamatsu Tsusho Co Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-6766
- Mfr. Part No.:
- GR-SAKURA
- Brand:
- Wakamatsu Tsusho Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wakamatsu Tsusho Co Ltd | |
| Classification | Development Board | |
| Device Core | RX | |
| Processor Family Name | RX63N | |
| Processor Part Number | R5F563NBDDFP | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Wakamatsu Tsusho Co Ltd | ||
Classification Development Board | ||
Device Core RX | ||
Processor Family Name RX63N | ||
Processor Part Number R5F563NBDDFP | ||
Processor Type MCU | ||
GR-SAKURA RX63N development board
THe GR-SAKURA is a development board with an Arduino™ Uno format for the Renesas RX63N family of 32-bit microcontrollers. Development software including a compiler is available on-line 'in the Cloud' via the Renesas website. Software is also available for developing Android smartphone applications. The GR-SAKURA is part-populated with interface connectors.
96MHz RX63N 32-bit microcontroller with 1MB Flash memory, 128KB RAM, 32KB Data Flash
RX63N features a Floating-Point Maths Unit and DSP Instructions
55 x GPIO pins
6 x analogue input pins
XBee wireless module header footprints
Mini-B USB-Host connector
microSD card slot
Reset pushbutton
User pushbutton
4 x User LEDs
Powered from USB or barrel connector
Footprint for 14-pin JTAG program/debug header
Footprint for Shield headers
Footprint for RJ-45 Ethernet LAN connector
Footprint for +5Vdc power supply barrel connector
RX63N features a Floating-Point Maths Unit and DSP Instructions
55 x GPIO pins
6 x analogue input pins
XBee wireless module header footprints
Mini-B USB-Host connector
microSD card slot
Reset pushbutton
User pushbutton
4 x User LEDs
Powered from USB or barrel connector
Footprint for 14-pin JTAG program/debug header
Footprint for Shield headers
Footprint for RJ-45 Ethernet LAN connector
Footprint for +5Vdc power supply barrel connector
