Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 28-Pin SPDIP

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
400-712
Mfr. Part No.:
PIC18F25J10-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 to 3.6 V

Number of USART Channels

1

Number of PCI Channels

0

Height

3.81mm

Dimensions

1.4 x 0.295 x 0.15in

Number of LIN Channels

0

Number of Ethernet Channels

0

Length

35.56mm

ADCs

10 x 10 bit

Instruction Set Architecture

RISC

Pulse Width Modulation

2(CCP)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Width

0.295in

PIC18F2xJ10/4xJ10 8-Bit Flash Microcontrollers


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.