Renesas Electronics R5F562TAADFM#V3, 32bit RX Microcontroller, RX62T, 100MHz, 256 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 124-0539
- Mfr. Part No.:
- R5F562TAADFM#V3
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 124-0539
- Mfr. Part No.:
- R5F562TAADFM#V3
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RX62T Microcontrollers
The RX62T microcontroller family has been designed for applications involving motor control and has all the necessary features to comply with IEC60730 safety standard for home appliances.
100MHz 32-bit RX core microcontroller
Up to 256KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Multi-function Timer Pulse unit
4-channel PWM generator
Data transfer controller
Serial Communication: SPI, I²C, CAN, LIN
14-bit Independent Watchdog Timer
CRC Calculator
On-chip debug and trace
Power supply: +4.0 to +5.5Vdc or +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 256KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Multi-function Timer Pulse unit
4-channel PWM generator
Data transfer controller
Serial Communication: SPI, I²C, CAN, LIN
14-bit Independent Watchdog Timer
CRC Calculator
On-chip debug and trace
Power supply: +4.0 to +5.5Vdc or +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Standards
IEC 60730
Specifications
Attribute | Value |
---|---|
Family Name | RX62T |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | RX |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 100MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 5 V |
Instruction Set Architecture | CISC Harvard |
Dimensions | 10.1 x 10.1 x 1.55mm |
Minimum Operating Temperature | -40 °C |
Width | 10.1mm |
Height | 1.55mm |
ADCs | 1 (12 x 10 bit), 2(8 x 12 bit) |
Length | 10.1mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 3 |
Program Memory Type | Flash |