Renesas Electronics R5F52106BDFB#30, 32bit RX Microcontroller, RX210, 50MHz, 256 kB Flash, 144-Pin LQFP
- RS Stock No.:
- 124-0619
- Mfr. Part No.:
- R5F52106BDFB#30
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 124-0619
- Mfr. Part No.:
- R5F52106BDFB#30
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RX210 Microcontrollers
The RX210 family of 32-bit low power microcontrollers supports large capacity memory and up to 78DMIPS calculation speed.
50MHz 32-bit RX core microcontroller
Up to 1MB Flash memory
32-bit multiplier/divider with multiply-accumulate
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
Event link controller (ELC)
Temperature sensor
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
ADC self-diagnostic function
CRC Calculator
Up to 1MB Flash memory
32-bit multiplier/divider with multiply-accumulate
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
Event link controller (ELC)
Temperature sensor
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
ADC self-diagnostic function
CRC Calculator
Specifications
Attribute | Value |
---|---|
Family Name | RX210 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 144 |
Device Core | RX |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 50MHz |
RAM Size | 32 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 1.62 → 5.5 V |
Length | 20.1mm |
ADCs | 16 x 12 bit |
Maximum Operating Temperature | +85 °C |
Program Memory Type | Flash |
Dimensions | 20.1 x 20.1 x 1.55mm |
Height | 1.55mm |
Width | 20.1mm |
Instruction Set Architecture | CISC Harvard |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |