Renesas Electronics R5F5631WDDFB#V0, 32bit RX Microcontroller MCU, RX631, 100MHz, 1 MB Flash, 144-Pin LQFP
- RS Stock No.:
- 126-0951
- Mfr. Part No.:
- R5F5631WDDFB#V0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 126-0951
- Mfr. Part No.:
- R5F5631WDDFB#V0
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RX631 Microcontrollers
The RX631 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory. Some devices offer Image Data Capture or AES encryption security.
100MHz 32-bit RX core microcontroller
Up to 2MB Flash memory
32KB Data Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Parallel Image Data Capture unit (Selected devices)
AES-128/192/256 Data Encryption unit (Selected devices)
4-channel DMA controller
Data Transfer Controller
Serial Communication: SPI, I²C, USB, CAN
14-bit Independent Watchdog Timer
Programmable Pulse Generator
Real-Time Clock
CRC Calculator
Temperature sensor
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 2MB Flash memory
32KB Data Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Parallel Image Data Capture unit (Selected devices)
AES-128/192/256 Data Encryption unit (Selected devices)
4-channel DMA controller
Data Transfer Controller
Serial Communication: SPI, I²C, USB, CAN
14-bit Independent Watchdog Timer
Programmable Pulse Generator
Real-Time Clock
CRC Calculator
Temperature sensor
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Specifications
Attribute | Value |
---|---|
Family Name | RX631 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 144 |
Device Core | RX |
Data Bus Width | 32bit |
Program Memory Size | 1 MB |
Maximum Frequency | 100MHz |
RAM Size | 128 kB |
USB Channels | 1 |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
Length | 20.1mm |
Program Memory Type | Flash |
Maximum Operating Temperature | +85 °C |
Width | 20.1mm |
Instruction Set Architecture | CISC Harvard |
Number of ADC Units | 2 |
Dimensions | 20.1 x 20.1 x 1.55mm |
Minimum Operating Temperature | -40 °C |
Height | 1.55mm |
ADCs | 1(21 x 12 bit), 1(8 x 10 bit) |