Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 7 kB Flash, 20-Pin PDIP

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-5882
Mfr. Part No.:
PIC16F1618-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

RAM Size

512 B

Number of PWM Units

1 x 10 bit

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of ADC Units

1

Instruction Set Architecture

RISC

Length

26.42mm

ADCs

12 x 10 bit

Dimensions

26.42 x 6.6 x 3.68mm

Maximum Operating Temperature

+85 °C

Height

3.68mm

Width

6.6mm

Program Memory Type

Flash

Pulse Width Modulation

2 (10 bit)

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH

PIC16F1614/1618 8-Bit Microcontrollers


The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options.

The PIC16F1614/1618 family of microcontrollers is based upon Microchip’s Enhanced Mid-Range core with a 16 level deep hardware stack and 49 instructions. These MCUs offer a rich mix of on-board peripherals suitable for a wide variety of applications.

Microcontroller Features


32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 or 18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Brown-Out Reset (BOR)
Windowed Watchdog Timer (WWDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Low-Voltage Programming (LVP)

Peripheral Features


10-bit Analogue to Digital Converter (ADC) – PIC16F1614 8 Channel; PIC16F1618 12 Channel
8-Bit Digital-to-Analogue Converter (DAC)
Voltage Reference
Zero-Cross Detect (ZCD)
Two Capture/Compare/PWM (CCP) Modules
Two Comparators
Two 24-bit Signal Measurement Timers (SMT)
Angular Timer
16-bit Cycle Redundancy Check with Memory Scan (CRC/SCAN)
Math Accelerator with Proportional-Integral-Derivative (PID)
Zero Cross Detector
Voltage Reference Module
Four 8-bit Timers with Hardware Limit Timer (HLT)
Three 16-bit Timers
Peripheral Pin Select (PPS)
Complimentary Waveform Generator (CWG)
Two Configurable Logic Cell (CLC)
Enhanced USART (EUSART)
SPI/I2C Serial Communications